Molex 105300 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 43,35

(exc. VAT)

Kr. 54,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 398 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 3Kr. 43,35Kr. 1,734-
4 +Kr. 39,74Kr. 1,598%

*price indicative

RS Stock No.:
311-267
Mfr. Part No.:
1053001810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Nano Fit TPA Capable Single Row Receptacle Housings

Series

105300

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

24AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Nano-Fit Female Crimp Terminal is designed for 26-24 AWG wires and features a 0.025μm gold plating, providing superior conductivity and enhanced resistance to corrosion. This high performance terminal ensures a secure and reliable crimp connection, ideal for compact and efficient electrical systems. The gold plating minimizes contact resistance and improves the terminal's longevity, making it a reliable choice for applications requiring consistent and durable electrical connections.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy