Wurth Elektronik WR-WTB Series Female Crimp Contact, 28 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 487-048
- Distrelec Article No.:
- 300-49-707
- Mfr. Part No.:
- 600665401
- Brand:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
Kr. 48 261,36
(exc. VAT)
Kr. 60 326,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 48 261,36 |
*price indicative
- RS Stock No.:
- 487-048
- Distrelec Article No.:
- 300-49-707
- Mfr. Part No.:
- 600665401
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | WR-WTB Series Terminals | |
| Series | WR-WTB | |
| Current | 41.6mA | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With WR-WTB Series Terminals | ||
Series WR-WTB | ||
Current 41.6mA | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
Related links
- HARTING Har Bus 64 Series Female Crimp Contact 20 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max