Molex 16 Series Female Crimp Contact, 24 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 20000 units)*

Kr. 31 892,17

(exc. VAT)

Kr. 39 865,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 31 892,17Kr. 1,595

*price indicative

RS Stock No.:
684-009
Mfr. Part No.:
16-02-1124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Contact

For Use With

Cable Connection

Series

16

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, IEC-62474, REACH, RoHS

COO (Country of Origin):
MY
The Molex SL Crimp Terminal is engineered for seamless electrical connections in a variety of applications including wire to board and wire to wire configurations. This female connector designed to accommodate wire gauges from 24 to 22 AWG featuring a selective gold-plated contact for optimal conductivity. With a robust phosphor bronze construction and a low-halogen designation the SL Crimp Terminal ensures durability and compliance with industry standards. Its efficient crimp or compression termination interface further facilitates reliable and secure connections making it an ideal choice for engineers and manufacturers seeking quality components for their products.

Equipped with low-halogen construction for enhanced safety

Selective gold plating minimises contact resistance which ensuring effective signal transmission

Designed for versatility supporting wire sizes from 22 to 24 AWG

Offers a reliable crimp or compression termination style for secure connections

Compliant with GADSL/IMDS and EU RoHS for environmental assurance

Fits standard tooling meeting diverse application needs

Active status indicates ongoing production and availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy