Molex 105325 Series Terminal Position Assurance

Subtotal (1 bag of 20 units)*

Kr. 24,94

(exc. VAT)

Kr. 31,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 2 960 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +Kr. 1,247Kr. 24,94

*price indicative

RS Stock No.:
122-5091
Mfr. Part No.:
105325-2002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Position Assurance

For Use With

Series OF 105307 AND 105308 (RECEPTACLE)

Series

105325

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL-94V-0, RoHS Directive 2011/65/EU, ELV Directive 2000/53/EC

COO (Country of Origin):
CN

Molex 2.5 mm Nano-Fit Terminal Position Assurance (TPA) Retainers


Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp Terminals are fully seated in the Nano-Fit crimp housings and prevent Terminal backout. In the event of the main retention feature in the housings failing the TPA continues to retain the contacts

Molex 2.5mm Nano-Fit Wire to Board Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy