Subtotal (1 bag of 6000 units)*
Kr. 5 094,00
(exc. VAT)
Kr. 6 366,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 6000 + | Kr. 0,849 | Kr. 5 094,00 |
*price indicative
- RS Stock No.:
- 123-2556
- Mfr. Part No.:
- 51143-0105
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Retainer | |
| For Use With | 51142 Series | |
| Series | 51143 | |
| Contact Material | Polybutylene Terephthalate | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Retainer | ||
For Use With 51142 Series | ||
Series 51143 | ||
Contact Material Polybutylene Terephthalate | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Molex 6.5mm Wire to Board Terminal Position Assurance Retainers, 51143 Series
51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.
Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm wire to board crimp housings
Stock number 905-9907 is a 2 circuit TPA for use with the 51142 and 151049 series 6.5mm wire to board crimp housings
Molex CP-6.5 6.5mm Wire-to-Board Connectors
Related links
- Molex 51143 Series Retainer
- Molex 504695 Series Retainer
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 73171 Series BNC Connector PCB Female BNC Right Angle Body Through Hole
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 172648 Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded