Molex Female Crimp Terminal, 24AWG Min, 18AWG Max

Subtotal (1 reel of 4000 units)*

Kr. 4 124,00

(exc. VAT)

Kr. 5 156,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 000 unit(s), ready to ship
Units
Per unit
Per Reel*
4000 +Kr. 1,031Kr. 4 124,00

*price indicative

RS Stock No.:
161-8003
Mfr. Part No.:
50217-9001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

3.50mm and 3.96mm Wire to Board and Wire to Wire Crimp Terminals - 50217 Series


3.50mm and 3.96mm wire to board and wire to wire crimp terminals with four points of contact. These wire to board and wire to wire crimp terminals have a housing lance that holds the terminal securely in place. The electrical ratings for these crimp terminals are 250V max, 7.0A max.

3.50mm Wire to Board / Wire to Wire - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy