JST SMF Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 163-0324
- Mfr. Part No.:
- SMF-01T-1.3
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
Kr. 2 396,00
(exc. VAT)
Kr. 2 996,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 24 000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | Kr. 0,599 | Kr. 2 396,00 |
| 8000 - 8000 | Kr. 0,569 | Kr. 2 276,00 |
| 12000 - 12000 | Kr. 0,542 | Kr. 2 168,00 |
| 16000 - 16000 | Kr. 0,529 | Kr. 2 116,00 |
| 20000 + | Kr. 0,517 | Kr. 2 068,00 |
*price indicative
- RS Stock No.:
- 163-0324
- Mfr. Part No.:
- SMF-01T-1.3
- Brand:
- JST
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
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | SMF Connector Housing | |
| Series | SMF | |
| Current | 5A | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Certified LR20812, Recognised E60389, RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With SMF Connector Housing | ||
Series SMF | ||
Current 5A | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Certified LR20812, Recognised E60389, RoHS | ||
For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.
Related links
- JST SMF Series Female Crimp Terminal 20 AWG Max
- JST SMF Series Male Crimp Terminal 20 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST EL Series Female Crimp Terminal 20 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST EL Series Male Crimp Terminal 20 AWG Max
- JST SYM Series Male Crimp Terminal 20 AWG Max