TE Connectivity ELO Series Female Crimp Terminal, 20 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 164-2427
- Mfr. Part No.:
- 1411560-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 17500 units)*
Kr. 40 180,00
(exc. VAT)
Kr. 50 225,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 17500 - 17500 | Kr. 2,296 | Kr. 40 180,00 |
| 35000 - 70000 | Kr. 2,181 | Kr. 38 167,50 |
| 87500 - 157500 | Kr. 2,073 | Kr. 36 277,50 |
| 175000 - 420000 | Kr. 1,967 | Kr. 34 422,50 |
| 437500 + | Kr. 1,926 | Kr. 33 705,00 |
*price indicative
- RS Stock No.:
- 164-2427
- Mfr. Part No.:
- 1411560-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ELO Connector Housing | |
| Current | 7.5A | |
| Series | ELO | |
| Minimum Wire Size mm² | 0.35mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ELO Connector Housing | ||
Current 7.5A | ||
Series ELO | ||
Minimum Wire Size mm² 0.35mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
TE Connectivity ELO Contact
TE Connectivity ELO Interface Range
Related links
- TE Connectivity ELO Series Female Crimp Terminal 22 AWG Max
- TE Connectivity ELO Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- Molex 560121 Series Female Crimp Terminal 22 AWG Max
- Molex 105300 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 20 AWG Max
- Molex 50148 Series Female Crimp Terminal 20 AWG Max