TE Connectivity Standard Power Timer Series Female Crimp Terminal Crimp
- RS Stock No.:
- 164-7820
- Mfr. Part No.:
- 927838-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7820
- Mfr. Part No.:
- 927838-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Standard Power Timer Connector Housing | |
| Series | Standard Power Timer | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Iron Alloy | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Standard Power Timer Connector Housing | ||
Series Standard Power Timer | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Iron Alloy | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
TE Connectivity Standard Power Timer Contacts
A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors
TE Connectivity Standard Power Timer Automotive Connectors
Related links
- TE Connectivity Standard Power Timer Series Female Crimp Terminal Crimp
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity, Standard Power Timer Female Automotive terminal Crimp