Amphenol Communications Solutions DUFLEX Series Female Crimp Terminal IDC

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 46,00

(exc. VAT)

Kr. 57,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450Kr. 0,92Kr. 46,00-
500 - 1200Kr. 0,895Kr. 44,752%
1250 - 2450Kr. 0,874Kr. 43,705%
2500 - 4950Kr. 0,849Kr. 42,457%
5000 +Kr. 0,828Kr. 41,4010%

*price indicative

Packaging Options:
RS Stock No.:
182-2689
Mfr. Part No.:
76785-301LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Terminal

Gender

Female

For Use With

FPC/FFC and membrane touch switches

Current

3A

Series

DUFLEX

Contact Plating

Tin Lead, Gold

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

IDC

Standards/Approvals

No

Length

4in

COO (Country of Origin):
FR
Berg Duflex Housing, single row, Position.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy