TE Connectivity Universal MATE-N-LOK Series Female Crimp Contact, 18 AWG Min, 10 AWG Max
- RS Stock No.:
- 188-4424
- Mfr. Part No.:
- 2213782-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 102,87
(exc. VAT)
Kr. 128,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 10,287 | Kr. 102,87 | - |
| 50 - 90 | Kr. 9,827 | Kr. 98,27 | 4% |
| 100 - 240 | Kr. 8,877 | Kr. 88,77 | 13% |
| 250 - 490 | Kr. 8,145 | Kr. 81,45 | 20% |
| 500 + | Kr. 5,823 | Kr. 58,23 | 43% |
*price indicative
- RS Stock No.:
- 188-4424
- Mfr. Part No.:
- 2213782-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Silicone Rubber | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector Housing | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Silicone Rubber | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
- COO (Country of Origin):
- MX
The TE Connectivity (TE) 2213782-4 is Universal MATE-N-LOK wire seal installs into the Universal MATE-N-LOK connector housings and accommodates Universal MATE-N-LOK contacts (socket and plug). When properly assembled, the wire seal provides water ingress protection into the connector housings at the wire entry locations.
Provides ingress protection from water when installed into the connector housing
Accommodates a wire range from 18-10AWG
Upgrades the Universal MATE-N-LOK connectors to a waterproof system
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Contact 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Sealing Cap 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx