Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max

Subtotal (1 reel of 35000 units)*

Kr. 31 185,00

(exc. VAT)

Kr. 38 990,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
35000 +Kr. 0,891Kr. 31 185,00

*price indicative

RS Stock No.:
196-6532
Mfr. Part No.:
CC03R-2830-01-G
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Female

Product Type

Crimp Terminal

For Use With

Compact Power Connector

Series

CC03R

Maximum Wire Size AWG

30AWG

Termination Type

Crimp

The Samtec CC03 is a 1.27mm Tiger eye crimp contact which has high-performance multi-finger beryllium copper contact. It has 0.25 μm gold on contact.

28 to 30 AWG wire cable support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy