Samtec CC81R Series Female Crimp Terminal, 26 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 208-0724
- Mfr. Part No.:
- CC81R-2426-01-L
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
Kr. 77,05
(exc. VAT)
Kr. 96,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | Kr. 1,541 | Kr. 77,05 |
| 250 - 950 | Kr. 1,325 | Kr. 66,25 |
| 1000 - 4950 | Kr. 1,158 | Kr. 57,90 |
| 5000 - 8450 | Kr. 1,027 | Kr. 51,35 |
| 8500 + | Kr. 0,929 | Kr. 46,45 |
*price indicative
- RS Stock No.:
- 208-0724
- Mfr. Part No.:
- CC81R-2426-01-L
- Brand:
- Samtec
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
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ITD2, CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2 | |
| Series | CC81R | |
| Current | 3.8A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ITD2, CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2 | ||
Series CC81R | ||
Current 3.8A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has High-performance multi-finger Beryllium Copper contact.
2.00 mm (.0787") pitch
High-performance multi-finger Beryllium Copper contact
Accepts 24 to 30 AWG cable
Loose contacts
Related links
- Samtec CC81R Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Female Crimp Terminal 26 AWG Max
- Samtec CC83L Series Female Crimp Terminal 26 AWG Max
- Molex 7258 Series Female Crimp Terminal 26 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Phoenix Contact 1029 Series Female Crimp Terminal 26 AWG Max
- HARWIN Gecko Series Female Crimp Terminal 26 AWG Max
- HARWIN Gecko Series Male Crimp Terminal 26 AWG Max