Souriau Sunbank by Eaton 8291 Series Female Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max

Bulk discount available

Subtotal (1 bag of 100 units)*

Kr. 7 358,21

(exc. VAT)

Kr. 9 197,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9Kr. 7 358,21Kr. 73,582
10 - 49Kr. 7 211,09Kr. 72,111
50 - 99Kr. 6 916,74Kr. 69,167
100 +Kr. 6 254,48Kr. 62,545

*price indicative

RS Stock No.:
217-2735
Mfr. Part No.:
82911464A
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Crimp Terminal

Gender

Female

For Use With

For Application up to 26 Amperes

Current

44A

Series

8291

Minimum Wire Size AWG

14AWG

Contact Plating

Gold over Nickel, Silver

Contact Material

High Conductive Copper Alloy

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Standards/Approvals

No

Length

22.25mm

COO (Country of Origin):
FR
The Souriau 8291 contact series has Ø2.4mm contact for application up to 26 Amperes. Thanks to this power contact offering and dedicated connector layout, you can combine within the same connector signal and power lines.

Pin and socket contacts are solid machined crimp snap-in

Sockets for high performance levels

High conductive copper alloy body combined with silver plating

Related links