Molex 30490 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 262-3490
- Distrelec Article No.:
- 304-41-741
- Mfr. Part No.:
- 304902002
- Brand:
- Molex
Get a bulk buy discount
Add 200 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 135,40
(exc. VAT)
Kr. 169,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 300 unit(s) ready to ship
- Plus 1 300 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 100 | Kr. 1,354 | Kr. 135,40 | - |
| 200 - 400 | Kr. 1,231 | Kr. 123,10 | 9% |
| 500 - 900 | Kr. 1,152 | Kr. 115,20 | 14% |
| 1000 + | Kr. 1,084 | Kr. 108,40 | 19% |
*price indicative
- RS Stock No.:
- 262-3490
- Distrelec Article No.:
- 304-41-741
- Mfr. Part No.:
- 304902002
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 5559d, Mini Fit Jr Plug Housing 5559 Single Row, 30068 | |
| Current | 9A | |
| Series | 30490 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | EU ELV Compliant, EU RoHS, China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 5559d, Mini Fit Jr Plug Housing 5559 Single Row, 30068 | ||
Current 9A | ||
Series 30490 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals EU ELV Compliant, EU RoHS, China RoHS compliant | ||
- COO (Country of Origin):
- US
The Molex crimp terminal having current rating of 9A. It is made up of phosphor bronze material and having tin plating.
RoHS compliant
Low halogen
Related links
- Molex 30490 Series Male Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 0.062 Commercial Series Male Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max