Molex 35044 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 32,70

(exc. VAT)

Kr. 40,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 100 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 100Kr. 0,327Kr. 32,70
200 - 400Kr. 0,318Kr. 31,80
500 - 900Kr. 0,309Kr. 30,90
1000 +Kr. 0,301Kr. 30,10

*price indicative

Packaging Options:
RS Stock No.:
262-3496
Mfr. Part No.:
350449102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

35023 Housing

Current

2.5A

Series

35044

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, EU ELV, REACH SVHC, EU RoHS, Halogen-Free Status

COO (Country of Origin):
KR
The Molex crimp terminal having current rating of 2.5A and voltage rating of 125V. It is made up of brass material and having tin plating.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy