Molex 46235 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 265-9376
- Mfr. Part No.:
- 46235-5002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 45,36
(exc. VAT)
Kr. 56,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 300 unit(s) ready to ship
- Plus 4 250 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 4,536 | Kr. 45,36 |
| 100 - 240 | Kr. 4,094 | Kr. 40,94 |
| 250 - 490 | Kr. 3,733 | Kr. 37,33 |
| 500 - 990 | Kr. 3,412 | Kr. 34,12 |
| 1000 + | Kr. 3,158 | Kr. 31,58 |
*price indicative
- RS Stock No.:
- 265-9376
- Mfr. Part No.:
- 46235-5002
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit Housing | |
| Series | 46235 | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Zinc Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit Housing | ||
Series 46235 | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Zinc Tin | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit RMF high mating cycle is made with copper-zinc-tin with gold plating over nickel. It has reduced mating force and crimp terminal.
With lubricant
Durability (mating cycles max) 250
Gender female
Net weight 0.076/g
Reel packaging type
Related links
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 26 AWG Max
- Molex 46235 Series Female Crimp Terminal 30 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex 94030 Series Female Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max