TE Connectivity 2408841 Series Female Crimp Terminal, 26 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 286-8771
- Mfr. Part No.:
- 2408841-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
Kr. 7 922,00
(exc. VAT)
Kr. 9 902,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | Kr. 3,961 | Kr. 7 922,00 |
| 4000 + | Kr. 3,816 | Kr. 7 632,00 |
*price indicative
- RS Stock No.:
- 286-8771
- Mfr. Part No.:
- 2408841-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Appliances, Industrial, Business and Retail Equipment | |
| Series | 2408841 | |
| Current | 23A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -90°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Appliances, Industrial, Business and Retail Equipment | ||
Series 2408841 | ||
Current 23A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -90°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device
Provides design flexibility
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
Related links
- TE Connectivity 2408841 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity 2408841 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Type XII Series Male Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal 12 AWG Max