TE Connectivity 2420268 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 286-8792
- Mfr. Part No.:
- 2420268-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5200 more to save Kr. 639,60
View bulk pricing optionsSubtotal (1 reel of 2600 units)*
Kr. 8 756,80
(exc. VAT)
Kr. 10 946,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2600 - 2600 | Kr. 3,368 | Kr. 8 756,80 | - |
| 5200 + | Kr. 3,245 | Kr. 8 437,00 | Kr. 639,60 |
*price indicative
- RS Stock No.:
- 286-8792
- Mfr. Part No.:
- 2420268-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| Current | 5A | |
| Series | 2420268 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -85°C | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
Current 5A | ||
Series 2420268 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -85°C | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device
Provides design flexibility
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
Related links
- TE Connectivity 2420268 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 2420268 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 2398997 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max