JST NH, SM Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Get a bulk buy discount

Add 500 more to save Kr. 15,50

View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 25,00

(exc. VAT)

Kr. 31,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 550 unit(s) ready to ship
  • Plus 13 050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450Kr. 0,50Kr. 25,00-
500 - 2450Kr. 0,469Kr. 23,45Kr. 15,50
2500 - 4950Kr. 0,442Kr. 22,10Kr. 145,00
5000 - 12450Kr. 0,412Kr. 20,60Kr. 440,00
12500 +Kr. 0,384Kr. 19,20Kr. 1 450,00

*price indicative

RS Stock No.:
392-2385
Mfr. Part No.:
BHF-001T-0.8BS
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

NH and SM Connector Housings

Series

NH, SM

Current

3A

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size mm²

0.3mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
JST SM series connectors are very reliable wire to wire connectors for high density, small current applications.BHF-001T-0.8BS is a Socket Contact for NH series housing, made of phosphor bronze with a tin-plated finish.

Features


2.5mm Wire to board

Highly reliable contact housing

High contact pressure

Standards


Recognized E60389

Certified LR20812

SM & NH Series Contacts and Crimp Tool


Crimp socket contacts for the JST NH and SM connector series:


• 392-2385 BHF-001T-0.8BS (Loose crimp socket contacts)

• 688-1303 SHF-001T-0.8BS (Continuous strip-mounted contacts)

Hand-operated ratchet crimping tools for use with BHF-001T-0.8BS contacts:


• 392-7166 YC-122R

• 688-0859 WC-122

2.5mm Wire to Board, JST NH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy