Hirose DF20 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 132,70

(exc. VAT)

Kr. 165,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 200 unit(s) ready to ship
  • Plus 2 400 unit(s) ready to ship from another location
  • Plus 12 400 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900Kr. 1,327Kr. 132,70
1000 - 2900Kr. 1,105Kr. 110,50
3000 - 7400Kr. 0,921Kr. 92,10
7500 - 14900Kr. 0,843Kr. 84,30
15000 +Kr. 0,808Kr. 80,80

*price indicative

Packaging Options:
RS Stock No.:
685-0757
Mfr. Part No.:
DF20F-2830SCFA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF20A Connector Housing

Current

1A

Series

DF20

Contact Plating

Gold

Minimum Wire Size AWG

30AWG

Maximum Wire Size mm²

0.08mm²

Maximum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Crimp Receptacle Contacts for DF20 Series Socket Connector


Crimp receptacle contacts for use with DF20 series socket connectors. These crimp socket contacts are MADE from gold plated phosphor bronze and are available in two sizes: stock number 685-0757 is for wire sizes 28-30 AWG and stock number 779-4761 is for wire sizes 30-32 AWG.

1.0mm Double-Row Connector - Hirose DF20


Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy