Molex 2759 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 720-5952
- Mfr. Part No.:
- 39-00-0372
- Brand:
- Molex
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 18,50
(exc. VAT)
Kr. 23,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 400 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
- Plus 15 900 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | Kr. 0,185 | Kr. 18,50 | - |
| 2500 - 4900 | Kr. 0,165 | Kr. 16,50 | 10% |
| 5000 - 9900 | Kr. 0,159 | Kr. 15,90 | 14% |
| 10000 - 19900 | Kr. 0,149 | Kr. 14,90 | 19% |
| 20000 + | Kr. 0,147 | Kr. 14,70 | 20% |
*price indicative
- RS Stock No.:
- 720-5952
- Mfr. Part No.:
- 39-00-0372
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | KK 254 Connector Housing | |
| Series | 2759 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Length | 9.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With KK 254 Connector Housing | ||
Series 2759 | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Length 9.7mm | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Cantilever Design, Tin-Plated - KK 254 Series - 39-00-0372
To clamp down on a wire and attach it to your PCB, use this crimp terminal from Molex. As it has a cantilever design, part of the barrel extends beyond the crimped area, giving you increased contact pressure between the wire and terminal. This structure supports a wiping action that cleans off oxides to prevent corrosion. To really seal the deal, you can fit this crimp terminal into a connector housing from the KK 254 range to shield it from contaminants.
Features & Benefits
• Brass contacts deliver high electrical conductivity
• Robust tin plating is wear-resistant
Applications
• Security devices
• Data centres
• Aviation engineering
• Control panels
What wire sizes can I fit into this crimp terminal?
As you can fit wires that range in size from 28 to 22AWG into this terminal, it's a versatile connection choice.
KK CrimpTerminals, 2759T series
This Molex KK 2759T Series crimp terminal, for 22-28 AWG wire, made from Per-plated strip and with B winding direction, has a cantilever design which gives high contact pressure as well as cleaning oxides by its wiping action.
Use with KK 254 2695 Series socket housings
Use with KK 254 47054 Series crimp housing stock number 720-5990 typical.
For KK 254 Insertion Tool see stock number 710-6528 .
For KK 254 Extraction Tool see stock number 173-3278 .
Related links
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 39 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max