Molex Ditto Hermaphroditic Series Male/Female Crimp Contact, 22 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 67,75

(exc. VAT)

Kr. 84,70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 850 unit(s), ready to ship

Units
Per unit
Per Pack*
50 - 200Kr. 1,355Kr. 67,75
250 - 450Kr. 1,29Kr. 64,50
500 - 1200Kr. 1,252Kr. 62,60
1250 - 2450Kr. 1,215Kr. 60,75
2500 +Kr. 1,181Kr. 59,05

*price indicative

Packaging Options:
RS Stock No.:
873-2483
Distrelec Article No.:
304-57-204
Mfr. Part No.:
36876-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

Gender

Male/Female

For Use With

Ditto Hermaphroditic Crimp Housing

Series

Ditto Hermaphroditic

Current

8A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

High Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

3.5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex 2.5mm Ditto™ Series Genderless Crimp Terminals


Genderless male/female crimp Terminals for use in Ditto™ series crimp Terminal housings. These Ditto™ series crimp Terminals are tin plated and accept a wire size range of 24-26 AWG.

For hand crimping tool see stock number 873-2291

Molex 2.5mm Ditto Series Wire to Wire Genderless Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy