Molex 560085 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 910-6936
- Distrelec Article No.:
- 304-29-553
- Mfr. Part No.:
- 560085-0101
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
Kr. 535,75
(exc. VAT)
Kr. 669,69
(inc. VAT)
- RS Stock No.:
- 910-6936
- Distrelec Article No.:
- 304-29-553
- Mfr. Part No.:
- 560085-0101
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DuraClik Connector Housing | |
| Series | 560085 | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SAE Automotive vibration standards, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DuraClik Connector Housing | ||
Series 560085 | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SAE Automotive vibration standards, RoHS | ||
- COO (Country of Origin):
- CN
Molex DuraClik Female Crimp Terminal, 0.1 to 0.3mm² Wire Size - 560085 Series - 560085-0101
This female crimp terminal from Molex provides superior electrical contact reliability in high-vibration and high-temperature applications. Its substantial retention force makes it robust enough for rugged environments where rough handling could otherwise dislodge terminals or cause signal interference. Wide solder tabs provide a larger surface area for connection with a PCB (printed circuit board), making the unit able to withstand pull forces of up to 100 Newtons. The special anti-wire-tangling design of the terminal top helps prevent conductors from knotting during shipping or handling to prevent accidental damage to your wiring.
• Audible click confirms correct mating with the housing, minimising error
• Closed terminal design protects the contact from debris for enhanced reliability
• Two points of contact to ensure a tough and durable electrical connection
• Tin-plated contacts for optimal electrical current conduction
Applications
• Automotive industry
• Factory automation equipment
• Air conditioning systems
• Electric bikes
What are this crimp terminal's contacts made from?
The contacts of this crimp terminal are made from phosphor bronze, which has enhanced resistance to corrosion. This means the terminal can withstand humid operating conditions. The material is also strong for increased longevity and is unlikely to break, even when put under above-average force.
Molex 2.0mm DuraClik Standard Crimp Terminals - 560085 and 56161 Series
560085 and 56161 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik Standard receptacle housings. These DuraClik crimp receptacles have a wire size range of AWG 22-26 and are available with tin or gold plating.
2.0mm Wire to Board - Molex DuraClik™ Series
Related links
- Molex 501647 Series Female Crimp Terminal 22 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max
- Molex 56161 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex 201195 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max