Knipex Crimp Tool for Uninsulated Open Barrel Terminals

Subtotal (1 unit)*

Kr. 2 493,81

(exc. VAT)

Kr. 3 117,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 493,81

*price indicative

RS Stock No.:
539-696
Mfr. Part No.:
97 52 14
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Crimp Tool

For Use With

Uninsulated Open Barrel Terminals

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.5mm²

Overall Length

195mm

Non Compliant with RoHS

COO (Country of Origin):
DE

Crimping pliers for open barrel terminals from 0.1 to 1.5 mm²


Features and benefits


- Extremely user-friendly crimping pliers with lever transmission

- For non-insulated, open plug connectors (2.8 + 4.8 mm plug width and a capacity of 0.1 - 1.5 mm²)

- Toggle lever system for high efficiency

- Integral lock (with release mechanism) only triggers on reaching the optimal crimping pressure

-Capacities mm² / AWG : for non-insulated open barrel connectors from 0.1 to 1.5 mm² - AWG 27 to 16

- Material: special grade chrome vanadium electric steel, oil-hardened

Applications types


Crimping pliers can be used in many applications:

- Maintenance and repair

- Electrical installations

- Crimp shop

Product Maintenance


- To maintain proper operation and long service life, shafts and other moving parts should be lubricated regularly.

- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.

- The setting of the crimping die ranges should also be checked. - Adjustment of the pressure setting pin is necessary when the tool preload decreases significantly.

*Use a light non-mineral oil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy