Norcomp 960, Micro-D Crimp Tool for Micro D-Sub Connector Contacts

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 24 288,26

(exc. VAT)

Kr. 30 360,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 24 288,26-
10 - 49Kr. 23 612,852%
50 +Kr. 22 974,955%

*price indicative

RS Stock No.:
135-4288
Mfr. Part No.:
960-702-170-000
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Crimp Tool

For Use With

Micro D-Sub Connector Contacts

Handle Type

Plain

Series

960, Micro-D

Overall Length

2.38mm

Adjustable Ratchet

No

Standards/Approvals

IP67, DIN EN 61076

COO (Country of Origin):
TW

NorComp MICRO-D Hand Crimping Tool


Hand crimping tool for use with MICRO-D size 30 to 26 AWG contacts. This hand crimping tool consists of a die assembly with two crimping chambers and a tool frame. A ratchet mechanism prevents partial crimps by keeping the tool handles locked until a full crimp cycle has been achieved. Once a full crimp is made, the ratchet mechanism will release the handles.

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy