CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for Wire Ferrules
- RS Stock No.:
- 244-2144
- Distrelec Article No.:
- 302-44-686
- Mfr. Part No.:
- T3683A
- Brand:
- CK
Subtotal (1 unit)*
Kr. 1 275,22
(exc. VAT)
Kr. 1 594,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 275,22 |
*price indicative
- RS Stock No.:
- 244-2144
- Distrelec Article No.:
- 302-44-686
- Mfr. Part No.:
- T3683A
- Brand:
- CK
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
| Brand | CK | |
| Sub Type | Ratchet Crimper | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Wire Ferrules | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Series | Ratchet Crimping Pliers | |
| Overall Length | 25mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Ratchet Crimper | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Wire Ferrules | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 3AWG | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 25mm² | ||
Series Ratchet Crimping Pliers | ||
Overall Length 25mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The CK Ratchet crimping pliers designed for the safe and secure crimping of large bootlace ferrules. It's Overall Length is 250 mm. Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping.
Ergonomic two component handle for ease and comfort in use. Capacity 10 - 25mm² / 8 - 3 AWG.
High compression pressure for secure crimping.
Precision engineered dies for quality crimps and safe connections.
Dies manufactured from fully hardened carbon alloy steel for strength and durability.
Heavy duty construction, tested up to 40,000 cycles.
Related links
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 10 To 4 AWG Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 2.5 to 6 mm Crimp Tool Ratchet Crimper for MC3AndMC4 Solar PV Connectors
- CK Ratchet Crimping Pliers 1 2 4.52, 6.48 mm Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 0.5 to 6.0 mm Crimp Tool Terminal Crimping Tool for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 1 to 10 mm Crimp Tool Crimping Plier for Uninsulated Terminal