Phoenix Contact RC-Z2130 Crimp Tool Crimp Tool for Rolled RC Contacts
- RS Stock No.:
- 256-0050
- Mfr. Part No.:
- 1604267
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 17 314,12
(exc. VAT)
Kr. 21 642,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 314,12 |
*price indicative
- RS Stock No.:
- 256-0050
- Mfr. Part No.:
- 1604267
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Rolled RC Contacts | |
| Series | RC-Z2130 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Rolled RC Contacts | ||
Series RC-Z2130 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimping pliers is used for rolled RC crimp contacts. It is used for crimp contacts with diameter of 1 mm.
EAC approved
Used with crimp contacts
Related links
- Phoenix Contact RC Crimp Tool Crimp Tool for Turned RC Contacts
- Phoenix Contact RC Series Female Crimp Contact 18 AWG Max
- Phoenix Contact RC-1KP2000 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact CRIMPFOX-P CK 1.6 ER 2.5 OIC-L Crimp Tool Crimp Tool for CK 1.6-ER-OIC Rolled Contacts
- Phoenix Contact RC Series Male Crimp Contact 19 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 19 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 14 AWG Max