TE Connectivity SDE Crimp Tool Removable/Interchangeable for Crimp Connectors

Subtotal (1 unit)*

Kr. 6 903,31

(exc. VAT)

Kr. 8 629,14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 6 903,31

*price indicative

RS Stock No.:
268-7309
Mfr. Part No.:
2405856-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Removable/Interchangeable

Product Type

Crimp Tool

For Use With

Crimp Connectors

Handle Type

Manual

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Series

SDE

Adjustable Ratchet

Yes

Standards/Approvals

EU RoHS 2011/65/EU Out of Scope, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
US
The TE Connectivity commercial hand tool assembly for the Tab receptacle is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.

Cost effective

Die sets are easily changed

Time saving

Bimaterial grips deliver better control and ergonomics

Handle force can be adjusted

Related links