Schneider Electric Linergy DZ5 AT2 Crimp Tool Crimp Tool for Cables
- RS Stock No.:
- 276-1551
- Mfr. Part No.:
- AT2PA6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 7 001,97
(exc. VAT)
Kr. 8 752,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 001,97 |
*price indicative
- RS Stock No.:
- 276-1551
- Mfr. Part No.:
- AT2PA6
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Cables | |
| Series | Linergy DZ5 | |
| Model Number | AT2 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Cables | ||
Series Linergy DZ5 | ||
Model Number AT2 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE
The Schneider Electric Plier is a ratchet type crimping tool designed for cables ranging from 10 to 35 mm². This plier is part of the Cable Ends product range, specifically serving as a cabling accessory. With a net weight of 0.52 kg, it provides a convenient and efficient solution for crimping cable ends within the specified size range.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
Related links
- Schneider Electric Linergy DZ5 AT1 PA2 Crimp Tool Crimp Tool for Wire Ferrules
- Schneider Electric 8 mm Pin Length White to 22 AWG
- Schneider Electric 8.2 mm Pin Length Green to 24
- Schneider Electric 8.2 mm Pin Length Grey from 13
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 11.5 mm Pin Length Green to 10
- Schneider Electric 8.2 mm Pin Length Yellow to 26
- Schneider Electric 8 mm Pin Length Red from 18 AWG