JST Crimp Crimp Wire Crimp, 150 mm
- RS Stock No.:
- 372-100
- Mfr. Part No.:
- SSHL-003GA1-P0.2-150WR
- Brand:
- JST
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 372-100
- Mfr. Part No.:
- SSHL-003GA1-P0.2-150WR
- Brand:
- JST
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
| Brand | JST | |
| Series | SHLV | |
| Product Type | Crimp Wire | |
| Voltage | 5V | |
| Cable Length | 150mm | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Standards/Approvals | Recognised E60389 | |
| Wire Size | 0.032mm², 0.08mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SHLV | ||
Product Type Crimp Wire | ||
Voltage 5V | ||
Cable Length 150mm | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Standards/Approvals Recognised E60389 | ||
Wire Size 0.032mm², 0.08mm² | ||
- COO (Country of Origin):
- JP
Crimped Cable Assemblies for SHLV series
Crimped cable assemblies for use with the JST SHLV series of connectors. The cables are available in 150 and 300mm lengths and three colours, with a choice of a crimped connector at one end or both ends. The wire type is PVC insulated UL1571 AWG28 rated at 1A 30V.
JST SHLV Series 1.0mm Wire-to-board Connectors
Related links
- JST Crimp Crimp Wire Crimp, 300 mm
- JST Crimp Crimp Wire Crimp Red
- JST Crimp Crimp Wire Crimp, 150 mm
- JST Crimp Crimp Wire Crimp Grey
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact White
- HARWIN Crimp Crimp Wire Crimp Red