JST Crimp Contact Crimp Wire Crimp Contact, 300 mm, Ivory, Neutral White, Black
- RS Stock No.:
- 166-7245
- Mfr. Part No.:
- 01SACHSACH-30L-300
- Brand:
- JST
Subtotal (1 bag of 1000 units)*
Kr. 4 734,00
(exc. VAT)
Kr. 5 918,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | Kr. 4,734 | Kr. 4 734,00 |
*price indicative
- RS Stock No.:
- 166-7245
- Mfr. Part No.:
- 01SACHSACH-30L-300
- Brand:
- JST
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
| Brand | JST | |
| Series | ACH | |
| Product Type | Crimp Wire | |
| Voltage | 5V | |
| Cable Length | 300mm | |
| Jacket Colour | Ivory, Neutral White, Black | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | E60389, JIS C 0806, UL94V-0, RoHS | |
| Wire Size | 0.05mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ACH | ||
Product Type Crimp Wire | ||
Voltage 5V | ||
Cable Length 300mm | ||
Jacket Colour Ivory, Neutral White, Black | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals E60389, JIS C 0806, UL94V-0, RoHS | ||
Wire Size 0.05mm² | ||
- COO (Country of Origin):
- GB
JST ACH Series 1.2 mm Wire to Board Contact Cable Assemblies
ACH series 1.2 mm wire to board contact cable assemblies consisting of a cable terminated either end with a crimp contact
820-1406 is 150 mm long.
820-1400 is 300 mm long.
1.20mm Wire to Board JST ACH Series
Related links
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Crimp Wire Crimp Red
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm