Molex Male Crimp Wire Unterminated, 150 mm, Red
- RS Stock No.:
- 204-5357
- Mfr. Part No.:
- 215711-2112
- Brand:
- Molex
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
Kr. 720,80
(exc. VAT)
Kr. 901,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | Kr. 14,416 | Kr. 720,80 | - |
| 250 - 450 | Kr. 13,086 | Kr. 654,30 | 9% |
| 500 + | Kr. 12,564 | Kr. 628,20 | 12% |
*price indicative
- RS Stock No.:
- 204-5357
- Mfr. Part No.:
- 215711-2112
- Brand:
- Molex
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
| Brand | Molex | |
| Series | 215711 | |
| Product Type | Crimp Wire | |
| Voltage | 100Vrms | |
| Cable Length | 150mm | |
| Connector Type A | Male | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215711 | ||
Product Type Crimp Wire | ||
Voltage 100Vrms | ||
Cable Length 150mm | ||
Connector Type A Male | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 150 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
Related links
- Molex Male Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Red
- Molex Male Crimp Wire Unterminated Red
- Molex Male Crimp Wire Unterminated Red