Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female, 150 mm, Red

Get a bulk buy discount

Add 250 more to save Kr. 111,25

View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 554,35

(exc. VAT)

Kr. 692,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200Kr. 11,087Kr. 554,35-
250 - 450Kr. 10,642Kr. 532,10Kr. 111,25
500 +Kr. 9,679Kr. 483,95Kr. 704,00

*price indicative

RS Stock No.:
226-1814
Mfr. Part No.:
2177902122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 1.8

Voltage

125V

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Squba 1.8 Female

Connector Type B

Squba 1.8 Female

Jacket Material

PVC

Standards/Approvals

Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021)

COO (Country of Origin):
TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 150 mm cable length.

It has red colour

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy