RS PRO, Silver Crocodile Clip, Nickel Plated Contact, 30A
- RS Stock No.:
- 816-170
- Brand:
- RS PRO
Subtotal (1 set)*
Kr. 133,17
(exc. VAT)
Kr. 166,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 116 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 133,17 |
*price indicative
- RS Stock No.:
- 816-170
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Current | 30A | |
| Contact Material | Nickel Plated | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Current 30A | ||
Contact Material Nickel Plated | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Crocodile Clips
Need to create a temporary electrical connection for test purposes? These insulated crocodile clips from RS PRO are suitable for use with Fluke 10/70/80 series multimeter test prods. They can be used with the 21, 23, 27, 73, 75, 77, 85 and 87 models.
The clips are voltage-rated at 1000 V for Cat II, which covers single-phase receptacle loads such as portable tools, household appliances and long branch circuits. For Cat III, covering three-phase distribution such as mains bus and feeders in industrial plants and lighting systems in large buildings, they're rated at 600 V. They're amp-rated at 20 A. The serrated jaws can be easily affixed to the contact point using the sprung clip and released just as easily.
The clips meet US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning they won't damage equipment via electrostatic discharge. Crocodile clips are commonly used for troubleshooting electrical circuits.
Features and Benefits
• Crocodile Clip Set accessory type
• Comes with a three-year warranty for additional peace of mind
• Supplied as a pair