Mueller Electric, Black Crocodile Clip, Copper Contact, 100A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 013,01

(exc. VAT)

Kr. 1 266,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 1 013,01
10 - 49Kr. 962,45
50 - 99Kr. 911,77
100 - 199Kr. 860,97
200 +Kr. 810,41

*price indicative

RS Stock No.:
179-9307
Mfr. Part No.:
AI-000151-20
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

27mm

Contact Material

Copper

Current

100A

Insulated

Yes

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Crocodile Clip with Grounding Cable


Grounding/bonding cable. 10 AWG Braided Copper wire rope with BU- 21C solid copper clips on each end

The AI‐000151 is a standard grounding/Bonding cable with copper alligator

clips.

Constructed with 10 AWG Braided Copper Rope.

Clips are Solid Copper BU‐21CPN.

The cable length is in Feet

Standard Lengths are ‐3, ‐10, ‐15, and ‐20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy