Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 100A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 158,56

(exc. VAT)

Kr. 198,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 158,56
10 - 49Kr. 150,78
50 - 99Kr. 142,77
100 - 199Kr. 134,99
200 +Kr. 126,87

*price indicative

RS Stock No.:
179-9348
Distrelec Article No.:
302-47-883
Mfr. Part No.:
BU-116K-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

51mm

Current

100A

Contact Material

Stainless Steel

Insulated

Yes

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Polyethylene Coated Steel, 100 Amps, 6.3″ Length, 2″ Jaw Opening.

PE Coated Kelvin (Jaws electrically isolated) Battery Clip

Solder Connection can be made with up to 8 AWG Wire.

Designed to accommodate a Strain relief not included. (Heyco

3254or equivalent)

Length 6.3” (160 mm), Width = 1.1” (28), Height = 3.4” (86mm)

aw Opens 2.0” (51mm) Max.

Material: Handles – PE coated Steel

Jaws – Nickel plated Solid Copper

Rating: 100 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy