Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000171000111

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 128,02

(exc. VAT)

Kr. 160,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 23 November 2026
  • Plus 260 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180Kr. 6,401Kr. 128,02-
200 - 480Kr. 6,081Kr. 121,624%
500 +Kr. 5,633Kr. 112,6611%

*price indicative

Packaging Options:
RS Stock No.:
298-619
Mfr. Part No.:
X1A000171000111
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal

Output Frequency

32.768MHz

Load Capacitance

12.5pF

Package Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

2.05mm

Standards/Approvals

No

Width

1.2mm

Height

600μm

Automotive Standard

No

The Epson Low ESR is a crystal unit with low ESR in compact package. This is equipped with a fully redesigned element based on our design and production technology know-how for tuning-fork crystal devices built up over many years. It is ideal for applications that require low current consumption. It supports an operating temperature range of up to +105 °C.

Nominal frequency range is 32.768 kHz

Used in Wearable products

Used in Low power MCUs for sub clock

Used in Wireless modules for sub clock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy