Epson, 10MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G004801002912

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 70,56

(exc. VAT)

Kr. 88,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 14,112Kr. 70,56
50 - 95Kr. 13,406Kr. 67,03
100 - 495Kr. 12,418Kr. 62,09
500 - 995Kr. 11,416Kr. 57,08
1000 +Kr. 11,008Kr. 55,04

*price indicative

Packaging Options:
RS Stock No.:
298-627
Mfr. Part No.:
X1G004801002912
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

10MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

3000 pieces per Reel

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Output Level

CMOS

Maximum Supply Voltage

3.63V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

700μm

Length

2mm

Standards/Approvals

RoHS

Width

1.6mm

Series

X1G0048010029xx

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.

Frequency ranges from 4 MHz to 72 MHz

Used IoT and Wearable device

Used in Data centre and Storage

Use in Medical and Industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy