Ecliptek, 27MHz XO Oscillator, 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-27.000M TR
- RS Stock No.:
- 219-1991
- Mfr. Part No.:
- EB13E2H2H-27.000M TR
- Brand:
- Ecliptek
Get a bulk buy discount
Add 3000 more to save Kr. 327,00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
Kr. 6 433,00
(exc. VAT)
Kr. 8 041,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | Kr. 6,433 | Kr. 6 433,00 | - |
| 3000 + | Kr. 6,324 | Kr. 6 324,00 | Kr. 327,00 |
*price indicative
- RS Stock No.:
- 219-1991
- Mfr. Part No.:
- EB13E2H2H-27.000M TR
- Brand:
- Ecliptek
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
| Brand | Ecliptek | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 27MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 200°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 200°C | |
| Length | 3.2mm | |
| Series | EB13E2 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 27MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature 200°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 200°C | ||
Length 3.2mm | ||
Series EB13E2 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Ecliptek EB13E2 series quartz crystal clock oscillator has nominal frequency of 27MHz. It has frequency tolerance of ±50ppm.
Tri-state logic control
Tape and reel packaging
Related links
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-27.000M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-33.333M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-10.000M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-14.7456M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-24.576M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-48.000M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-12.000M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-25.000M TR