Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, -100 → 100 ppm CMOS, 4-Pin Surface Mount

Subtotal (1 reel of 3000 units)*

Kr. 34 323,00

(exc. VAT)

Kr. 42 903,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 11,441Kr. 34 323,00

*price indicative

RS Stock No.:
240-3550
Mfr. Part No.:
ASDK2-32.768KHZ-LR-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

32.768kHz

Frequency Stability

-100 → 100 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.66V

Mount Type

Surface

Minimum Operating Temperature

0°C

Pin Count

4

Maximum Operating Temperature

70°C

Height

950μm

Length

2.5mm

Standards/Approvals

Pb RoHS

Width

2mm

Series

ASDK

Automotive Standard

No

The Abracon ASDK series is ceramic surface mount crystal oscillator comes in seam sealed package gives LVCMOS level output. This oscillator can be used in applications like laptop, digital camera, wireless LAN, LCD, PDA etc.

32.768kHz in 2.5 x 2.0 x 0.95mm package

Seam sealed assure high reliability performance

Low current consumption 1.0mA (Vdd=1.8V)

Suitable for RoHS compliant reflow

Extend temperature range available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy