Abracon, 25MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- RS Stock No.:
- 240-3589
- Mfr. Part No.:
- ASFL1-25.000MHZ-EK-T
- Brand:
- Abracon
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 113,94
(exc. VAT)
Kr. 142,43
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 570 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 22,788 | Kr. 113,94 | - |
| 50 - 95 | Kr. 21,302 | Kr. 106,51 | 6% |
| 100 - 245 | Kr. 18,35 | Kr. 91,75 | 19% |
| 250 - 495 | Kr. 17,96 | Kr. 89,80 | 21% |
| 500 + | Kr. 17,664 | Kr. 88,32 | 22% |
*price indicative
- RS Stock No.:
- 240-3589
- Mfr. Part No.:
- ASFL1-25.000MHZ-EK-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 25MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | HCMOS, TTL | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | ASFL1 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.3mm | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 25MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level HCMOS, TTL | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Series ASFL1 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.3mm | ||
Width 3.2mm | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
Related links
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-L-T
- Abracon ±50 ppm HCMOS 4-Pin Surface Mount ASFL1-25.000MHZ-EC-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-48.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-10.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-24.000MHZ-L-T