Abracon, 20MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASV-20.000MHZ-EJ-T

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 184,07

(exc. VAT)

Kr. 230,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 18,407Kr. 184,07
50 - 90Kr. 18,029Kr. 180,29
100 - 240Kr. 15,799Kr. 157,99
250 - 490Kr. 15,455Kr. 154,55
500 +Kr. 15,352Kr. 153,52

*price indicative

Packaging Options:
RS Stock No.:
240-3606
Mfr. Part No.:
ASV-20.000MHZ-EJ-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

20MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.63V

Output Level

HCMOS

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Series

ASV

Width

5.08mm

Standards/Approvals

RoHS

Height

1.8mm

Length

7mm

Automotive Standard

No

The Abracon ASV series is SMD crystal clock oscillator comes in seam sealed package and compatible to HCMOS level output. This oscillator can be use in clock signalling for microprocessor, PC motherboards and graphic cards applications.

HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options

Suitable for RoHS reflow

Seam sealed package assures high reliability

High output drive capability (up to 50pF)

RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy