Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50 ppm LVCMOS, 6-Pin Surface Mount XLH735024.576000X

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 117,24

(exc. VAT)

Kr. 146,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 23,448Kr. 117,24
50 - 95Kr. 22,034Kr. 110,17
100 - 245Kr. 18,898Kr. 94,49
250 - 495Kr. 18,532Kr. 92,66
500 +Kr. 18,236Kr. 91,18

*price indicative

Packaging Options:
RS Stock No.:
262-9049
Mfr. Part No.:
XLH735024.576000X
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Cut Tape

Package Type

Surface Mount

Output Level

LVCMOS

Maximum Supply Voltage

3.47V

Minimum Supply Voltage

3.14V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Width

5mm

Length

7mm

Series

XL

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies.

Output types is LVDS, LVPECL, LVCMOS

Phase jitter is 750fs to 890fs typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy