Renesas Electronics, 25MHz XO Crystal Oscillator, 50 ppm HCMOS, 6-Pin Surface Mount XLH735025.000000I

Subtotal (1 reel of 1000 units)*

Kr. 9 761,00

(exc. VAT)

Kr. 12 201,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 9,761Kr. 9 761,00

*price indicative

RS Stock No.:
263-8037
Mfr. Part No.:
XLH735025.000000I
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Crystal Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

50 ppm

Load Capacitance

15pF

Packaging

Cut Tape

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Output Level

HCMOS

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS, REACH

Series

XL

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics ultra-precision crystal oscillators has key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional bulk quartz and SAW oscillators. It has short lead-time, low cost, low noise, wide frequency range, excellent ambient performance.

Operating temperature 40°C to +85°C

Frequency stability options ±20 to ±100 ppm

Better than ±10% linearity for Vc range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy