Renesas Electronics, 100MHz Crystal Oscillator Oscillator LVCMOS, 6-Pin XLH335100.000000I

Get a bulk buy discount

Add 50 more to save Kr. 83,40

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 125,26

(exc. VAT)

Kr. 156,58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 25,052Kr. 125,26-
50 - 95Kr. 23,384Kr. 116,92Kr. 83,40
100 - 245Kr. 20,134Kr. 100,67Kr. 491,80
250 - 995Kr. 19,746Kr. 98,73Kr. 1 326,50
1000 +Kr. 15,582Kr. 77,91Kr. 9 470,00

*price indicative

Packaging Options:
RS Stock No.:
264-1326
Mfr. Part No.:
XLH335100.000000I
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

100MHz

Packaging

Cut Tape

Load Capacitance

15pF

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Output Level

LVCMOS

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Length

7mm

Standards/Approvals

REACH, RoHS

Series

XL

Width

5mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Supply voltage: 2.5V or 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy