Wurth Elektronik, 32.768kHz SPXO Crystal Oscillator, ±30 ppm CMOS, 4-Pin SMT
- RS Stock No.:
- 276-6721
- Mfr. Part No.:
- 830207370001
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-6721
- Mfr. Part No.:
- 830207370001
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape and Reel | |
| Package Type | SMT | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Series | IQXO | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape and Reel | ||
Package Type SMT | ||
Minimum Supply Voltage 2.97V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Series IQXO | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Height 800μm | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal clock oscillator is a miniature 2 x 1.6 mm crystal oscillator housed in a ceramic package with a seam sealed metal lid. It operates at a frequency of 32.7680 kHz. It requires a supply voltage of 3.3 V and draws a current of 0.200 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 100.0 ns.
RoHS compliant
REACh compliant
Hermetically sealed metal lid
Output is compatible with HCMOS
Related links
- Wurth Elektronik ±30 ppm CMOS, 4-Pin SMT 830207370001
- Wurth Elektronik ±50 ppm CMOS, 4-Pin SMT 831024589
- Wurth Elektronik ±50 ppm CMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT