QANTEK, 8MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
- RS Stock No.:
- 813-6318
- Mfr. Part No.:
- QX233A8.000000B15R
- Brand:
- QANTEK
Get a bulk buy discount
Add 10 more to save Kr. 45,70
View bulk pricing optionsSubtotal (1 unit)*
Kr. 24,98
(exc. VAT)
Kr. 31,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 24,98 | - |
| 10 - 49 | Kr. 20,41 | Kr. 45,70 |
| 50 - 99 | Kr. 18,86 | Kr. 306,00 |
| 100 - 199 | Kr. 17,39 | Kr. 759,00 |
| 200 + | Kr. 16,29 | Kr. 1 738,00 |
*price indicative
- RS Stock No.:
- 813-6318
- Mfr. Part No.:
- QX233A8.000000B15R
- Brand:
- QANTEK
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
| Brand | QANTEK | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | QX2 | |
| Height | 950μm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 8MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Series QX2 | ||
Height 950μm | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QX2
Crystal Oscillators 2x2.5mm Ceramic case
Related links
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A8.000000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin SMD QX733A8.000000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX533A8.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.57600B15R