Abracon 24 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 62,45

(exc. VAT)

Kr. 78,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 2,498Kr. 62,45-
50 - 75Kr. 2,448Kr. 61,202%
100 - 225Kr. 2,398Kr. 59,954%
250 - 475Kr. 2,352Kr. 58,805%
500 +Kr. 2,302Kr. 57,557%

*price indicative

Packaging Options:
RS Stock No.:
171-0473
Mfr. Part No.:
ABLS2-24.000MHZ-D4YF-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Length

11.4mm

Width

4.7mm

Height

3.3mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Standards/Approvals

RoHS, REACH

Series

ABLS2

Automotive Standard

No

COO (Country of Origin):
CN

ABLS2 Series


Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.

Applications


Computers

Modems

Microprocessors

Wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy