Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm

Subtotal (1 reel of 3000 units)*

Kr. 24 093,00

(exc. VAT)

Kr. 30 117,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 8,031Kr. 24 093,00

*price indicative

RS Stock No.:
171-2311
Mfr. Part No.:
ABS07AIG-32.768KHZ-9-D-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

9pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

80kΩ

Standards/Approvals

RoHS, REACH

Series

ABS07AIG

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
PPAP ready and supported

Miniature size and low profile package: 3.2 x 1.5 x 0.9mm

Hermetically sealed ceramic package assures high precision and reliability

Extended operating temperature range: -40°C to +125°C

Pb free

Navigation

Car entertainment system

COTS Military

Test equipment

Industrial control

Medical Electronics (non-life dependent)

Instrument panel

Industrial automation

Telematics

Comfort control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy